Part Details for 0282700000 by Weidmüller Interface GmbH & Co. KG
Overview of 0282700000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0282700000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T4946
|
Newark | Terminal, Wire Ferrule, 18Awg, Wire Ferrule Type:Single Wire, Wire Size Awg Max:18Awg, Conductor Area Csa:0.75Mm², Pin Length:-, Insulator Colour:-, Product Range:-, Overall Length:6Mm, Insulator Material:Uninsulated Rohs Compliant: Yes |Weidmuller 0282700000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$13.1600 / $20.7400 | Buy Now |
DISTI #
281-4078-ND
|
DigiKey | CONN FERRULE 18AWG Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0194 / $0.1000 | Buy Now |
DISTI #
0282700000
|
Avnet Americas | Cable Accessories Ferrule - Bag (Alt: 0282700000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$12.0412 / $13.8715 | Buy Now |
DISTI #
470-0282700000
|
Mouser Electronics | Terminals H0,75/6 | 14000 |
|
$0.0150 / $0.0210 | Buy Now |
DISTI #
WEI0282700000
|
Heilind Electronics | H0,75/6 | Americas - 7539 in Stock |
|
$0.0150 / $0.0192 | Buy Now |
|
Onlinecomponents.com | Wire End Ferrule - 18AWG - Non-insulated - O/A L: 6mm - 1000/Pkg RoHS: Compliant |
5001 In Stock 2000 Factory Stock |
|
$0.0155 / $0.0256 | Buy Now |
DISTI #
59379896
|
Verical | Ferrules Terminal 18AWG 6mm Tin Loose RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Date Code: 2122 | Americas - 5000 |
|
$0.0204 / $0.0333 | Buy Now |
DISTI #
WEI0282700000
|
Interstate Connecting Components | H0,75/6 | 1759 |
|
$0.0150 / $0.0192 | Buy Now |
DISTI #
0282700000
|
Avnet Abacus | Cable Accessories Ferrule (Alt: 0282700000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Wire End Ferrule - 18AWG - Non-insulated - O/A L: 6mm - 1000/Pkg RoHS: Compliant |
5001 In Stock 2000 Factory Stock |
|
$0.0155 / $0.0256 | Buy Now |