Part Details for 0285-0-15-80-16-14-10-0 by Mill-Max Mfg Corp
Overview of 0285-0-15-80-16-14-10-0 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-CN0285-EB1Z | Analog Devices | Broadband Low EVM Direct Conve | |
ADUM6028-5WBRIZ | Analog Devices | isoPower 5kV, LowEMI, 300mW pw | |
ADUM5028-5BRIZ-RL | Analog Devices | isoPower 3kV, LowEMI, 300mW pw |
Price & Stock for 0285-0-15-80-16-14-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0285-0-15-80-16-14-10-0-ND
|
DigiKey | CONN PIN RCPT Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7059 | Buy Now |
DISTI #
575-285015801614100
|
Mouser Electronics | IC & Component Sockets Recept with No Tail RoHS: Compliant | 850 |
|
$0.5860 / $1.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$0.5270 | Buy Now |
DISTI #
000000000003625878
|
Sager | IC & Component Sockets Recept with No Tail Min Qty: 1000 | 0 |
|
$0.1318 / $1.0100 | Buy Now |
Part Details for 0285-0-15-80-16-14-10-0
0285-0-15-80-16-14-10-0 CAD Models
0285-0-15-80-16-14-10-0 Part Data Attributes
|
0285-0-15-80-16-14-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
0285-0-15-80-16-14-10-0
Mill-Max Mfg Corp
PCB Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | PCB TERMINAL |