Part Details for 0287-0-15-80-16-80-10-0 by Mill-Max Mfg Corp
Overview of 0287-0-15-80-16-80-10-0 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 0287-0-15-80-16-80-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED11307-ND
|
DigiKey | CONN PIN RCPT Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
737 In Stock |
|
$0.5607 / $1.2200 | Buy Now |
DISTI #
84K4622
|
Newark | Std. Connector Jack Receptacle/Bulk |Mill Max 0287-0-15-80-16-80-10-0 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1470 / $1.0400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.5450 / $0.5900 | Buy Now |
DISTI #
575-0287015801680
|
Mouser Electronics | IC & Component Sockets 200u SN OVER NI 16 CON RoHS: Compliant | 1000 |
|
$0.5210 / $1.2200 | Buy Now |
DISTI #
MMX0287-0-15-80-16-80-100
|
Heilind Electronics | Americas - 3273 in Stock15000 On Order |
|
$0.1405 / $0.7075 | Buy Now | |
DISTI #
MMX0287-0-15-80-16-80-100
|
Interstate Connecting Components | 6594500 On Order |
|
$0.1405 / $0.7075 | Buy Now | |
DISTI #
000000000001643887
|
Sager | IC & Component Sockets 200u SN OVER NI 16 CON Min Qty: 1000 | 0 |
|
$0.1165 / $0.9522 | Buy Now |
Part Details for 0287-0-15-80-16-80-10-0
0287-0-15-80-16-80-10-0 CAD Models
0287-0-15-80-16-80-10-0 Part Data Attributes
|
0287-0-15-80-16-80-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
0287-0-15-80-16-80-10-0
Mill-Max Mfg Corp
PCB Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |
Alternate Parts for 0287-0-15-80-16-80-10-0
This table gives cross-reference parts and alternative options found for 0287-0-15-80-16-80-10-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0287-0-15-80-16-80-10-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0287-0-15-80-16-01-10-0 | PCB Terminal | Mill-Max Mfg Corp | 0287-0-15-80-16-80-10-0 vs 0287-0-15-80-16-01-10-0 |
0287-0-15-01-16-80-10-0 | PCB Terminal | Mill-Max Mfg Corp | 0287-0-15-80-16-80-10-0 vs 0287-0-15-01-16-80-10-0 |