Part Details for 02900 by Simpson Electric
Overview of 02900 by Simpson Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55F1192
|
Newark | Current Meter, Meter Function:Dc Current, Meter Range:0A To 30A, Panel Cutout Height:-, Panel Cutout Width:-, Product Range:-, Accuracy:+/-2 %, Current Meter Range:0-30 A, Display Accuracy ±:2%, External Height:4.5" Rohs Compliant: Na |Simpson 02900 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$148.5400 | Buy Now |
DISTI #
529-02900
|
Mouser Electronics | Analog Panel Meters 1329 0-30 DCA 4.5 RoHS: Not Compliant | 0 |
|
$131.3100 / $148.5400 | Order Now |
DISTI #
70209401
|
RS | Panel Meter, Ammeter, E-mech, Analog, Range 0-30ADC, Stud, Dim 4.68"Lx4"H, Plastic | Simpson 02900 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$144.8900 / $160.9800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$126.2600 / $144.2900 | Buy Now |