-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K6614
|
Newark | Pin Receptacle, Pc Board, Solder, No. Of Contacts:1Contacts, Connector Type:Pcb Socket, Pitch Spacing:-, Product Range:0292 Series, Row Pitch:-, Contact Material:Beryllium Copper, Contact Plating:Tin Plated Contacts, Pin Length:0.25"rohs Compliant: No |Mill Max 0292-0-15-01-06-27-10-0 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2070 | Buy Now |
DISTI #
ED5006-ND
|
DigiKey | CONN PIN RCPT .022-.032 SOLDER Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
4264 In Stock |
|
$0.1673 / $0.4400 | Buy Now |
DISTI #
575-029200
|
Mouser Electronics | IC & Component Sockets SOCK PC SOLDER MOUNT RoHS: Not Compliant | 8032 |
|
$0.1670 / $0.2800 | Buy Now |
DISTI #
70253793
|
RS | Receptacle, Pin, 0.071 in. (Min.), 30 uin., Brass Alloy, Tin/Lead Over Nickel | Mill-Max 0292-0-15-01-06-27-10-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2570 / $0.3210 | RFQ |
|
Bisco Industries | 405 |
|
Buy Now | ||
DISTI #
000000000000398414
|
Sager | IC & Component Sockets SOCK PC SOLDER MOUNT Min Qty: 1000 | 0 |
|
$0.1507 / $0.7433 | Buy Now |
DISTI #
1230242
|
element14 Asia-Pacific | PIN RECEPTACLE, PC BOARD, SOLDER RoHS: Not Compliant Min Qty: 3000 Container: Each | 0 |
|
$0.3723 | Buy Now |
DISTI #
1230242
|
Farnell | PIN RECEPTACLE, PC BOARD, SOLDER RoHS: Not Compliant Min Qty: 5000 Lead time: 10 Weeks, 5 Days Container: Each | 0 |
|
$0.2227 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0292-0-15-01-06-27-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
0292-0-15-01-06-27-10-0
Mill-Max Mfg Corp
PCB Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |