There are no models available for this part yet.
Overview of 0292-0-15-15-06-14-10-0 by Mill-Max Mfg Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
60292U | Renesas Electronics Corporation | 24-BIT BUS EXCH. SWITCH | |
RJE3A1880292 | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, Cat5e, SMT, single Port, No Shield, With Housing Pegs, With LEDs , 0.38um (15u\\) Gold | |
84500-292LF | Amphenol Communications Solutions | 300 Position BGA Plug, 0mm Component Height, 1.27mm x 1.27mm Array, Lead-free |
Price & Stock for 0292-0-15-15-06-14-10-0 by Mill-Max Mfg Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0292-0-15-15-06-14-10-0-ND
|
DigiKey | CONN PIN RCPT Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8205 | Buy Now | |
DISTI #
575-292015150614100
|
Mouser Electronics | IC & Component Sockets Recept with No Tail RoHS: Compliant | 0 |
|
$0.7370 / $0.8050 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$0.6530 | Buy Now | ||
DISTI #
000000000003625883
|
Sager | IC & Component Sockets Recept with No Tail Min Qty: 1000 | 0 |
|
$0.2144 / $1.3200 | Buy Now |
CAD Models for 0292-0-15-15-06-14-10-0 by Mill-Max Mfg Corp
Part Data Attributes for 0292-0-15-15-06-14-10-0 by Mill-Max Mfg Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MILL-MAX MFG CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal Gender
|
FEMALE
|
Terminal and Terminal Block Type
|
PCB TERMINAL
|