Part Details for 0293060.U by Littelfuse Inc
Overview of 0293060.U by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0293060.U
0293060.U CAD Models
0293060.U Part Data Attributes
|
0293060.U
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0293060.U
Littelfuse Inc
Electric Fuse, 60A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Breadth | 16.4 mm | |
Body Height | 30.6 mm | |
Body Length or Diameter | 23 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 60 A | |
Rated Voltage(DC) | 32 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.04 s |
Alternate Parts for 0293060.U
This table gives cross-reference parts and alternative options found for 0293060.U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0293060.U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0293060.MXJ | Electric Fuse, 60A, | Littelfuse Inc | 0293060.U vs 0293060.MXJ |
0293060.H | Electric Fuse, 60A, | Littelfuse Inc | 0293060.U vs 0293060.H |