Part Details for 029461-01 by Trumeter Technologies
Overview of 029461-01 by Trumeter Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 029461-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ2811
|
Newark | Usb 2.0 A-Male To Mini-B Cable 1.8 M Rohs Compliant: Yes |Trumeter 029461-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.7400 | Buy Now |
DISTI #
186-029461-01
|
Mouser Electronics | USB Cables / IEEE 1394 Cables USB 2.0 A-Male to Mini-B Cable 1.8 m RoHS: Compliant | 5 |
|
$17.3900 / $21.7400 | Buy Now |
|
Onlinecomponents.com | USB 2.0 A-Male to Mini-B Cable 1.8 m | 0 |
|
$16.3100 / $22.8800 | Buy Now |