-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED90073-ND
|
DigiKey | CONN PIN RCPT .022-.032 SOLDER Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
40731 In Stock |
|
$0.2244 / $0.4800 | Buy Now |
DISTI #
575-029501515
|
Mouser Electronics | IC & Component Sockets SOCK PC SOLDER MOUNT RoHS: Compliant | 7404 |
|
$0.2470 / $0.4800 | Buy Now |
DISTI #
70967634
|
RS | IC & Component Sockets SOCK PC SOLDER MOUNT | Mill-Max 0295-0-15-15-06-27-10-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4800 / $0.6000 | RFQ |
|
Future Electronics | Pin Receptacle Connector 0.022" ~ 0.032 RoHS: Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.4450 / $0.4850 | Buy Now |
DISTI #
000000000000092725
|
Sager | IC & Component Sockets SOCK PC SOLDER MOUNT Min Qty: 1000 | 1320 |
|
$0.2076 / $0.9594 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0295-0-15-15-06-27-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
0295-0-15-15-06-27-10-0
Mill-Max Mfg Corp
PCB Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |
This table gives cross-reference parts and alternative options found for 0295-0-15-15-06-27-10-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0295-0-15-15-06-27-10-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0295-0-15-15-06-80-10-0 | PCB Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | 0295-0-15-15-06-27-10-0 vs 0295-0-15-15-06-80-10-0 |
0295-0-15-80-06-01-10-0 | PCB Terminal | Mill-Max Mfg Corp | 0295-0-15-15-06-27-10-0 vs 0295-0-15-80-06-01-10-0 |