Part Details for 029559-000 by TE Connectivity
Overview of 029559-000 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 029559-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67612799
|
Verical | Hook-up Wire 22AWG 1.43mm Tinned Copper Gray 600VAC RoHS: Compliant Min Qty: 100 Package Multiple: 1 | Americas - 75000 |
|
$1.1754 | Buy Now |
DISTI #
000000000003151546
|
Sager | Hook-up Wire FLTWC0311-22-8 | 0 |
|
Buy Now |
Part Details for 029559-000
029559-000 CAD Models
029559-000 Part Data Attributes:
|
029559-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
029559-000
TE Connectivity
Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 1.19 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X34 | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |