Part Details for 0297025.WXT by Littelfuse Inc
Overview of 0297025.WXT by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0297025.WXT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X7623
|
Newark | Fuse - Mini 32V Tin Plated 25A 3000 Pc/ Bulk |Littelfuse 0297025.WXT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1280 | Buy Now |
DISTI #
0297025.WXT-ND
|
DigiKey | FUSE AUTO 25A 32VDC BLADE MINI Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
6009 In Stock |
|
$0.1333 / $0.3100 | Buy Now |
DISTI #
576-0297025.WXT
|
Mouser Electronics | Automotive Fuses 32V 25A Mini Fuse RoHS: Compliant | 8875 |
|
$0.1190 / $0.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0Bulk |
|
$0.1143 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0592 / $0.0700 | Buy Now | |
|
Ozdisan Elektronik | FUSE AUTO 25A 32VDC BLADE MINI | 0 |
|
$0.2285 / $0.2628 | RFQ |
Part Details for 0297025.WXT
0297025.WXT CAD Models
0297025.WXT Part Data Attributes
|
0297025.WXT
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0297025.WXT
Littelfuse Inc
Electric Fuse,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 3.8 mm | |
Body Height | 8.8 mm | |
Body Length or Diameter | 10.9 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MINI | |
Joule Integral-Nom | 622 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 25 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.03 s |
Alternate Parts for 0297025.WXT
This table gives cross-reference parts and alternative options found for 0297025.WXT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0297025.WXT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0297025.L | Electric Fuse, 25A, 1000A (IR), MINI, | Littelfuse Inc | 0297025.WXT vs 0297025.L |
0297025.U | Electric Fuse, 25A, 1000A (IR), MINI, | Littelfuse Inc | 0297025.WXT vs 0297025.U |