Part Details for 02973915 by Aptiv PLC
Overview of 02973915 by Aptiv PLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02973915
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-02973915
|
Mouser Electronics | Automotive Connectors TERM F TWIN LK SER RoHS: Not Compliant | 25000 |
|
$0.3250 | Buy Now |
DISTI #
02973915
|
TTI | Automotive Connectors TERM F TWIN LK SER RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 12500 In Stock |
|
$0.2820 | Buy Now |
DISTI #
02973915-L
|
TTI | Automotive Connectors TERM TWIN LK F SN PLTD UNSLD RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 1100 In Stock |
|
$0.5630 | Buy Now |