-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74R0834
|
Newark | Mega Fuse Holder/Bulk |Littelfuse 02981001ZXT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$8.7000 / $17.4000 | Buy Now |
DISTI #
98K4453
|
Newark | Fuse Holder, Fuse Holder Type:Automotive Blade Fuse Holder, Fuse Current:500A, Fuse Size Held:Mega, Holder Terminals:Screw, No. Of Fuses:1Fuses, Product Range:Mega Series, Voltage Rating Vac:-, Voltage Rating Vdc:-, Voltage Ac:32V Rohs Compliant: Yes |Littelfuse 02981001ZXT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3417 |
|
$9.6400 / $19.2800 | Buy Now |
DISTI #
F3470-ND
|
DigiKey | FUSE BLOK BLT DWN 32V 500A CHASS Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
671 In Stock |
|
$9.8224 / $18.9200 | Buy Now |
DISTI #
576-02981001ZXT
|
Mouser Electronics | Fuse Holder MEGA BOLT-DOWN FUSE BLOCK RoHS: Compliant | 655 |
|
$9.4300 / $16.3400 | Buy Now |
DISTI #
70184427
|
RS | Fuse Holder, 500A Base Mount for mega 32 V | Littelfuse 02981001ZXT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 31 |
|
$13.5900 / $16.9900 | Buy Now |
|
Future Electronics | 298 Series 32 V 500 A Bolt Down Chassis Mount Fuse Block RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Container: Bulk | 0Bulk |
|
$9.2500 / $9.3500 | Buy Now |
|
Onlinecomponents.com | Fuse Holder Screw Mount RoHS: Compliant |
63 In Stock |
|
$12.9300 / $18.3700 | Buy Now |
|
Onlinecomponents.com | Fuse Holder, 500A Base Mount for mega 32 V | Littelfuse 02981001ZXT |
308 In Stock |
|
$7.2200 / $9.5600 | Buy Now |
|
Bristol Electronics | 1600 |
|
RFQ | ||
|
Quest Components | FUSES/ACCESSORIES | 1280 |
|
$8.3183 / $12.4774 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy