-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, 30A, 1000A (IR),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0299030.ZXNV by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
98K4456
|
Newark | Fuse, Blade, 30A, 32V, Time Delay, Blow Characteristic:Time Delay, Fuse Current:30A, Voltage Rating Vdc:32V, Product Range:Maxi 299 Series, Colour Code:Green, External Depth:8.9Mm, External Width:29.2Mm, Length:21.6Mm, Voltage Ac:32Vrohs Compliant: Yes |Littelfuse 0299030.ZXNV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 48 |
|
$1.5100 / $2.8600 | Buy Now |
|
DISTI #
70229516
|
RS | FUSES, 30A, SINGLE USE FUSES, AUTOMOTIVE FUSES, MAXI SERIES Min Qty: 1 Package Multiple: 1 Container: Bulk | 335 |
|
$2.0100 / $2.5100 | Buy Now |
|
DISTI #
46241
|
Waytek, Inc. | 30A Maxi Automotive Fuse Green Min Qty: 10 Package Multiple: 1200 Lead time: 10 Weeks, 0 Days | 9492 |
|
$0.8658 / $1.0619 | Buy Now |
|
|
LCSC | 32V 1kA32V Blade Fuse 30A Fuses RoHS | 199 |
|
$0.3435 / $0.3652 | Buy Now |
|
|
New Advantage Corporation | 299 Series Slo-Blo 32 V 30 A 21.59 x 29.21 mm Automotive MAXI Blade Fuse RoHS: Compliant Min Qty: 1 Package Multiple: 1200 | 6000 |
|
$1.1900 / $1.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
0299030.ZXNV
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0299030.ZXNV
Littelfuse Inc
Electric Fuse, 30A, 1000A (IR),
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | LITTELFUSE INC | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Samacsys Manufacturer | LITTELFUSE | |
| Blow Characteristic | SLOW | |
| Body Breadth | 8.8 mm | |
| Body Height | 21.6 mm | |
| Body Length or Diameter | 29.2 mm | |
| Circuit Protection Type | ELECTRIC FUSE | |
| JESD-609 Code | e4 | |
| Joule Integral-Nom | 4100 J | |
| Mounting Feature | INLINE/HOLDER | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Packing Method | BULK | |
| Rated Breaking Capacity | 1000 A | |
| Rated Current | 30 A | |
| Rated Voltage(DC) | 32 V | |
| Reference Standard | CSA; UL | |
| Surface Mount | NO | |
| Terminal Finish | Silver (Ag) | |
| Terminal Shape | TAB/BLADE | |
| Trip Time or Delay | 0.04 s |
This table gives cross-reference parts and alternative options found for 0299030.ZXNV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0299030.ZXNV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 0299030.ZXT | Littelfuse Inc | $1.4000 | Electric Fuse, 30A, 1000A (IR), | 0299030.ZXNV vs 0299030.ZXT |
The recommended storage temperature for the 0299030.ZXNV is -40°C to 125°C, as per the manufacturer's guidelines.
Yes, the 0299030.ZXNV is designed to withstand high-vibration environments, but it's recommended to follow the manufacturer's guidelines for mounting and installation to ensure optimal performance.
Yes, the 0299030.ZXNV is compatible with lead-free soldering processes, but it's essential to follow the manufacturer's recommended soldering profile to ensure reliable connections.
The typical response time for the 0299030.ZXNV is around 1-2 milliseconds, but this may vary depending on the specific application and operating conditions.
The 0299030.ZXNV is designed to operate in temperatures up to 125°C, but it's recommended to derate the device's performance at higher temperatures to ensure reliable operation.