Part Details for 0299060.ZXNV by Littelfuse Inc
Overview of 0299060.ZXNV by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 0299060.ZXNV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91F3201
|
Newark | Fuse, Blade, 60A, 32V, Time Delay, Blow Characteristic:Time Delay, Fuse Current:60A, Voltage Rating Vdc:32V, Product Range:Maxi 299 Series, Body Material:Plastic, Colour Code:Blue, Fuse Size:21.59Mm X 29.21Mm X 8.85Mm, Length:34.29Mmrohs Compliant: Yes |Littelfuse 0299060.ZXNV Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
F1039-ND
|
DigiKey | FUSE AUTO 60A 32VDC BLADE MAX Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
881 In Stock |
|
$1.1110 / $2.8000 | Buy Now |
DISTI #
576-0299060.ZXNV
|
Mouser Electronics | Automotive Fuses 60A 32V Maxi Fuse RoHS: Compliant | 1294 |
|
$1.0700 / $2.7500 | Buy Now |
DISTI #
72244413
|
RS | Fuse, 299 Series, Automotive, Slow Blow, Holder Mount, 32VDC, 60A, Blue | Littelfuse 0299060.ZXNV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 931 |
|
$2.2400 / $2.8000 | Buy Now |
|
Future Electronics | 299 Series Slo-Blo 32 V 60 A 21.59 x 29.21 mm Automotive MAXI Blade Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 2266Bag |
|
$0.5200 / $0.6350 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.6490 / $0.9460 | Buy Now | |
|
Quest Components | ELECTRIC FUSE, 60A, 1000A (IR) | 9 |
|
$1.0000 / $1.2000 | Buy Now |
|
Quest Components | ELECTRIC FUSE, 60A, 1000A (IR) | 812 |
|
$0.8000 / $2.0000 | Buy Now |
|
Quest Components | ELECTRIC FUSE, 60A, 1000A (IR) | 960 |
|
$1.8926 / $3.4410 | Buy Now |
DISTI #
0299060.ZXNV
|
TTI | Automotive Fuses 60A 32V Maxi Fuse RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 3500 In Stock |
|
$0.5280 / $0.5940 | Buy Now |
Part Details for 0299060.ZXNV
0299060.ZXNV CAD Models
0299060.ZXNV Part Data Attributes
|
0299060.ZXNV
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0299060.ZXNV
Littelfuse Inc
Electric Fuse, 60A, 1000A (IR),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME DELAY | |
Body Breadth | 8.8 mm | |
Body Height | 21.6 mm | |
Body Length or Diameter | 29.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 15300 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 60 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.04 s |
Alternate Parts for 0299060.ZXNV
This table gives cross-reference parts and alternative options found for 0299060.ZXNV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0299060.ZXNV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0299060.L | Electric Fuse, 60A, 1000A (IR), | Littelfuse Inc | 0299060.ZXNV vs 0299060.L |
0299060.TXN | Electric Fuse, 60A, 1000A (IR), | Littelfuse Inc | 0299060.ZXNV vs 0299060.TXN |