Part Details for 03-021.001 by EAO AG
Overview of 03-021.001 by EAO AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 03-021.001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99F9679
|
Newark | Indicator Actuator, Lamp Base, Voltage Rating:-, Mounting Hole Dia:-, Accessory Type:Lamp Base, Product Range:03 Series, For Use With:Eao 03 Series Pushbuttons, Actuator/Cap Colour:Yellow, Contact Current Ac Max:10A, Ip Rating:Ip40Rohs Compliant: Yes |Eao 03-021.001 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$41.8200 / $49.1900 | Buy Now |
DISTI #
1948-1073-ND
|
DigiKey | INDICATOR SCREW 24X48 Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
11 In Stock |
|
$34.4269 / $46.3900 | Buy Now |
DISTI #
123-03-021.001
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators IND BLK SCRW BV RoHS: Compliant | 12 |
|
$34.4200 / $46.3700 | Buy Now |
DISTI #
70029559
|
RS | Indicator Actuator, Switch Body Only, Bezel, LEDs, Lens Sold Separate, Holds Two LEDS | EAO 03-021.001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$42.6600 / $46.3700 | RFQ |
DISTI #
000000000000025755
|
Sager | Industrial Panel Mount Indicators / Switch Indicators IND BLK SCRW BV Min Qty: 1 | 0 |
|
$32.6600 / $40.1900 | Buy Now |
DISTI #
3648693
|
element14 Asia-Pacific | PB SWITCH, 10A, 400V, PANEL RoHS: Compliant Min Qty: 1 Container: Each | 11 |
|
$40.1630 / $44.6329 | Buy Now |
DISTI #
3648693
|
Farnell | PB SWITCH, 10A, 400V, PANEL RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 11 |
|
$36.5083 / $49.3342 | Buy Now |
Part Details for 03-021.001
03-021.001 CAD Models
03-021.001 Part Data Attributes
|
03-021.001
EAO AG
Buy Now
|
Compare Parts:
03-021.001
EAO AG
|
Samacsys Manufacturer | EAO |