Datasheets
03-12-2016 by:

Overview of: 03-12-2016 by Molex

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: 03-12-2016

Distributor Stock Package QTY Break / Prices
View this part on Avnet Americas
0 Bulk
View this part on PEI Genesis
500
View this part on TestEquity LLC
359
  • 1 $0.4300

Part Details for: 03-12-2016

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

03-12-2016 Molex

Buy Now Datasheet

Compare Parts:

03-12-2016 Molex Rectangular Power Connector, 1 Contact(s), Female and Male, Crimp Terminal, Plug

Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature COMPATIBLE CONTACTS: 18-12-1601; 18-12-1604; 18-12-2601; 18-12-2221; 18-12-2222
Body Breadth 0.565 inch
Body Depth 1.225 inch
Body Length 0.36 inch
Body/Shell Style PLUG
Connector Type RECTANGULAR POWER CONNECTOR
Contact Arrangement S0P1
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Gender FEMALE/MALE
Contact Material NOT SPECIFIED
Contact Resistance 10 mΩ
Contact Style RND PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 2200VAC V
Durability 25 Cycles
Empty Shell YES
Filter Feature NO
IEC Conformance NO
Insulation Resistance 1000000000 Ω
Insulator Material POLYAMIDE
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Option 2 LATCH
Mounting Style STRAIGHT
Mounting Type CABLE
Number Of Connectors ONE
Number of Rows Loaded 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE
Reliability COMMERCIAL
Termination Type CRIMP
Total Number of Contacts 1
UL Flammability Code 94V-2

Alternate Parts for: 03-12-2016

Part Number Description Manufacturer Compare
03-12-7016 Connectors Rectangular Power Connector, 1 Contact(s), Female and Male, Crimp Terminal, Plug Molex 03-12-2016 vs 03-12-7016
03-12-2072 Connectors Rectangular Power Connector, 1 Contact(s), Female and Male, Plug Molex 03-12-2016 vs 03-12-2072
03-12-2073 Connectors Rectangular Power Connector, 1 Contact(s), Female and Male, Plug Molex 03-12-2016 vs 03-12-2073

Related Parts

Update Alert Settings for: 03-12-2016 by Molex

  • Please alert me when 03-12-2016 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 03-12-2016 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 03-12-2016 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 03-12-2016 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 03-12-2016.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 03-12-2016 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.