There are no models available for this part yet.
Overview of 03-901.5 by EAO AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 03-901.5 by EAO AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23C8007
|
Newark | Lens, Rectangular, Green, Lens Shape:Rectangular, Switch Lens Colour:Green, Product Range:-, For Use With:Eao 03 Series Pushbutton Switches, Lens Height:24Mm, Lens Width:48Mm Rohs Compliant: Yes |Eao 03-901.5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3800 / $6.7000 | Buy Now | |
DISTI #
1948-1080-ND
|
DigiKey | CAP PUSHBUTTON RECTANGLE GRN Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
5 In Stock |
|
$4.5209 / $6.8900 | Buy Now | |
DISTI #
123-03-901.5
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators FLAT TLT LENS GREEN RoHS: Compliant | 9 |
|
$4.5200 / $6.8900 | Buy Now | |
DISTI #
70290608
|
RS | Accessory, Lens, Flat, Plastic, Rectangle, 18 x 38mm, Translucent, Green | EAO 03-901.5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 10 |
|
$6.1800 / $8.2400 | Buy Now | |
DISTI #
000000000000025765
|
Sager | Industrial Panel Mount Indicators / Switch Indicators FLAT TLT LENS GREEN Min Qty: 1 | 0 |
|
$4.2100 / $5.1900 | Buy Now |
CAD Models for 03-901.5 by EAO AG
Part Data Attributes for 03-901.5 by EAO AG
03-901.5
EAO AG
|
|
---|---|
Samacsys Manufacturer
|
EAO
|
Want to compare parts?
-
03-901.5EAO AGVS
-