Part Details for 030-1134-001 by ITT Interconnect Solutions
Overview of 030-1134-001 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CMT1-1.3-4L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
RFS1113-473ME | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 030-1134-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AJ9774
|
Newark | Connector |Itt Cannon 030-1134-001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.1500 / $92.5800 | Buy Now |
DISTI #
965-030-1134-001
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$97.4900 | Order Now |
DISTI #
ITT030-1134-001
|
Heilind Electronics | CONT CA-KE 12 PIN AL 12- | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Contact PIN Crimp ST Cable Mount T/R RoHS: Compliant |
69 In Stock |
|
$97.2300 / $118.3900 | Buy Now |
DISTI #
0301134001-ITT
|
TME | D-Sub Min Qty: 1 | 32 |
|
$72.5953 / $85.4073 | Buy Now |
DISTI #
ITT030-1134-001
|
Interstate Connecting Components | CONT CA-KE 12 PIN AL 12- | 0 |
|
Buy Now | |
DISTI #
C1S138500015382
|
Chip1Stop | Connector Contact RoHS: Not Compliant | 32 |
|
$73.4000 / $82.7000 | Buy Now |
|
Master Electronics | Contact PIN Crimp ST Cable Mount T/R RoHS: Compliant |
69 In Stock |
|
$97.2300 / $118.3900 | Buy Now |