Part Details for 030-1975-000 by ITT Interconnect Solutions
Overview of 030-1975-000 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 030-1975-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
030-1975-000
|
Avnet Americas | Contact PIN Crimp ST Cable Mount T/R - Bulk (Alt: 030-1975-000) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8220 / $10.4040 | Buy Now |
DISTI #
965-030-1975-000
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$12.2200 / $13.4500 | Order Now |
DISTI #
ITT030-1975-000
|
Heilind Electronics | CNT D DPXMA-2222 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Contact PIN Crimp ST Cable Mount T/R RoHS: Compliant | 0 |
|
$7.4000 / $20.8100 | Buy Now |
DISTI #
030-1975-000
|
TTI | Circular MIL Spec Connector Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 3 In Stock |
|
$12.3800 | Buy Now |
DISTI #
ITT030-1975-000
|
Interstate Connecting Components | CNT D DPXMA-2222 | 0 |
|
Buy Now | |
|
Master Electronics | Contact PIN Crimp ST Cable Mount T/R RoHS: Compliant | 0 |
|
$7.4000 / $20.8100 | Buy Now |