Part Details for 030-2259-000 by ITT Interconnect Solutions
Overview of 030-2259-000 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 030-2259-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43W5061
|
Newark | Contact, Pin, 26-22Awg, Crimp, Product Range:Arinc 600 Bka Series, Contact Plating:Gold Plated Contacts, Contact Material:Copper Alloy, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Min:26Awg Rohs Compliant: Yes |Itt Cannon 030-2259-000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 320 |
|
$1.1400 / $1.8000 | Buy Now |
DISTI #
1003-030-2259-000-ND
|
DigiKey | RACK & PANEL Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
18959 In Stock |
|
$0.7918 / $1.5300 | Buy Now |
DISTI #
030-2259-000
|
Avnet Americas | Contact PIN Crimp ST Cable Mount T/R - Bulk (Alt: 030-2259-000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 10000 |
|
RFQ | |
DISTI #
43W5061
|
Avnet Americas | Contact PIN Crimp ST Cable Mount T/R - Bulk (Alt: 43W5061) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 4 Days Container: Bulk | 320 Partner Stock |
|
$1.1400 | Buy Now |
DISTI #
965-030-2259-000
|
Mouser Electronics | Circular MIL Spec Connector RP BKA 22 LIF CRIMP PIN CONT RoHS: Compliant | 22278 |
|
$0.8100 / $1.0700 | Buy Now |
|
Bisco Industries | 920 |
|
Buy Now | ||
DISTI #
ITT030-2259-000
|
Heilind Electronics | R&P CONTACT, CRIMP PIN BKA/DPX CRIMP, SIZE 2222 | Americas - 1415 in Stock |
|
$0.8952 / $1.0155 | Buy Now |
|
Onlinecomponents.com | Rectangular Power Contact - ARINC 600 BKA Series - Gold Plated Contacts - Copper Alloy - Pin - Crimp. RoHS: Compliant |
11187 In Stock |
|
$0.8100 / $1.1600 | Buy Now |
|
Bristol Electronics | 159 |
|
RFQ | ||
|
Bristol Electronics | 2400 |
|
RFQ |
Part Details for 030-2259-000
030-2259-000 CAD Models
030-2259-000 Part Data Attributes
|
030-2259-000
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
030-2259-000
ITT Interconnect Solutions
Connector Accessory, Contact,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks, 4 Days | |
Samacsys Manufacturer | ITT CANNON | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Terminal Type | CRIMP | |
Used With | PLUG | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |