There are no models available for this part yet.
Overview of 030-2280-005 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM2280ARIZ | Analog Devices | Small, 5kV DUAL-CH DIGITAL ISO | |
ADUM2280BRIZ-RL | Analog Devices | Small 5kV DUAL-CH DIGITAL ISOL | |
ADUM2280CRIZ-RL | Analog Devices | Small 5kV DUAL-CH DIGITAL ISOL |
Price & Stock for 030-2280-005 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
030-2280-005
|
Avnet Americas | DPXMA SIZE 16 PIN CONTACT - Bulk (Alt: 030-2280-005) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$55.7750 / $131.9235 | Buy Now | |
DISTI #
965-030-2280-005
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$103.0300 | Order Now | |
DISTI #
ITT030-2280-005
|
Heilind Electronics | CONTACT PIN DPXMA SIZE 16 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$91.3100 / $256.7200 | Buy Now | ||
DISTI #
ITT030-2280-005
|
Interstate Connecting Components | CONTACT PIN DPXMA SIZE 16 | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$91.3100 / $256.7200 | Buy Now |