Part Details for 030-2410-003 by ITT Interconnect Solutions
Overview of 030-2410-003 by ITT Interconnect Solutions
- Distributor Offerings: (28 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 030-2410-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R5894
|
Newark | Contact, Pin, 26-24Awg, Crimp, Product Range:Itt Cannon Dl Series, Contact Plating:Gold Plated Contacts, Contact Material:Copper, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Min:26Awg, Wire Size Awg Max:24Awg Rohs Compliant: Yes |Itt Cannon 030-2410-003 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 27501 |
|
$0.6930 / $0.8190 | Buy Now |
DISTI #
61AC3114
|
Newark | Conn Cont Pin 1 Pos Crmp St 1Term Rohs Compliant: Yes |Itt Cannon 030-2410-003 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4420 | Buy Now |
DISTI #
1003-1024-ND
|
DigiKey | CONTACT NON-GEND SGNL 24-26AWG Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
18519 In Stock |
|
$0.5803 / $1.1600 | Buy Now |
DISTI #
CAN 030-2410-003
|
Avnet Americas | Contact PIN Crimp ST Cable Mount T/R - Bulk (Alt: CAN 030-2410-003) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
030-2410-003
|
Avnet Americas | Contact PIN Crimp ST Cable Mount T/R - Bulk (Alt: 030-2410-003) RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4760 / $0.6560 | Buy Now |
DISTI #
51R5894
|
Avnet Americas | Contact PIN Crimp ST Cable Mount T/R - Bulk (Alt: 51R5894) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Bulk | 27501 Partner Stock |
|
$0.9150 / $1.2100 | Buy Now |
DISTI #
965-030-2410-003
|
Mouser Electronics | High Speed / Modular Connectors DL CONT CRIMP 24-26 50AU RoHS: Compliant | 11246 |
|
$0.5640 / $0.9600 | Buy Now |
DISTI #
V36:1790_09922684
|
Arrow Electronics | Contact PIN Crimp ST Cable Mount 24-26AWG Loose Min Qty: 15000 Package Multiple: 15000 Lead time: 99 Weeks Date Code: 2025 | Americas - 3126 |
|
$0.6390 | Buy Now |
DISTI #
E02:0323_00670326
|
Arrow Electronics | Contact PIN Crimp ST Cable Mount 24-26AWG Loose Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | Europe - 677 |
|
$0.4421 / $0.6456 | Buy Now |
DISTI #
ITT030-2410-003
|
Heilind Electronics | DL CRIMP 24-26 50AU (T) | Americas - 0 in Stock |
|
$0.6231 / $0.7840 | Buy Now |
Part Details for 030-2410-003
030-2410-003 CAD Models
030-2410-003 Part Data Attributes:
|
030-2410-003
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
030-2410-003
ITT Interconnect Solutions
Connector Accessory, Contact, Copper Alloy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Assembly Item Name | CONTACT | |
Cable Types | FLAT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | LOOSE | |
Contact Gender | FEMALE | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 50 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Rated Current | 5 A | |
Terminal Type | CRIMP | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 26 AWG |