Part Details for 030-2416-001 by ITT Interconnect Solutions
Overview of 030-2416-001 by ITT Interconnect Solutions
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2416A | Analog Devices | LTM8003 Demo Board - 40VIN, 3. | |
HN58X2416STI | Renesas Electronics Corporation | EEPROM, TSSOP(8), / | |
HN58X2416FPIAG | Renesas Electronics Corporation | EEPROM, SOP(8), /Embossed Taping |
Price & Stock for 030-2416-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ9997
|
Newark | Itt Cannon |Itt Cannon 030-2416-001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3310 / $0.5640 | Buy Now |
DISTI #
61AC3116
|
Newark | Conn Cont Pin 1 Pos Crmp St 1Term Rohs Compliant: No |Itt Cannon 030-2416-001 RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1590 | Buy Now |
DISTI #
1003-1671-ND
|
DigiKey | CONTACT NON-GEND SGNL 28-32AWG Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1713 In Stock |
|
$0.4540 / $0.9100 | Buy Now |
DISTI #
030-2416-001
|
Avnet Americas | Contact PIN Crimp ST Cable Mount T/R - Bulk (Alt: 030-2416-001) RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2500 / $0.5735 | Buy Now |
DISTI #
61AC3116
|
Avnet Americas | Contact PIN Crimp ST Cable Mount T/R - Bulk (Alt: 61AC3116) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 112 Weeks, 3 Days Container: Bulk | 0 |
|
$0.4060 / $0.4960 | Buy Now |
DISTI #
965-030-2416-001
|
Mouser Electronics | High Speed / Modular Connectors DL CONT CRIMP 28-32 20AU | 15003 |
|
$0.4290 / $0.6000 | Buy Now |
DISTI #
ITT030-2416-001
|
Heilind Electronics | 030-2416-001 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Contact PIN Crimp ST Cable Mount 28-32AWG T/R |
8 In Stock |
|
$0.4030 / $0.6243 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, CONTACT, COPPER ALLOY | 179 |
|
$0.2386 / $0.3579 | Buy Now |
DISTI #
ITT030-2416-001
|
Interstate Connecting Components | 030-2416-001 | 0 |
|
Buy Now |
Part Details for 030-2416-001
030-2416-001 CAD Models
030-2416-001 Part Data Attributes
|
030-2416-001
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
030-2416-001
ITT Interconnect Solutions
Connector Accessory, Contact, Copper Alloy,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 112 Weeks, 3 Days | |
Samacsys Manufacturer | ITT CANNON | |
Assembly Item Name | CONTACT | |
Cable Types | FLAT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | LOOSE | |
Contact Gender | FEMALE | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 20 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Rated Current | 5 A | |
Terminal Type | CRIMP | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 32 AWG |