Part Details for 030-2416-003 by ITT Interconnect Solutions
Overview of 030-2416-003 by ITT Interconnect Solutions
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 030-2416-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19M4745
|
Newark | Contact, Pin, 32-28Awg, Crimp, Product Range:Itt Cannon Dl Series, Contact Plating:Gold Plated Contacts, Contact Material:Copper Alloy, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Min:32Awg Rohs Compliant: Yes |Itt Cannon 030-2416-003 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$0.2580 | Buy Now |
DISTI #
61AC3117
|
Newark | Conn Cont Pin 1 Pos Crmp St 1Term Rohs Compliant: Yes |Itt Cannon 030-2416-003 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5950 | Buy Now |
DISTI #
1003-1624-ND
|
DigiKey | CONTACT NON-GEND SGNL 28-32AWG Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
13831 In Stock |
|
$0.4143 / $0.8300 | Buy Now |
DISTI #
030-2416-003
|
Avnet Americas | Contact PIN Crimp ST Cable Mount T/R - Bulk (Alt: 030-2416-003) RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN 030-2416-003
|
Avnet Americas | Contact PIN Crimp ST Cable Mount T/R - Bulk (Alt: CAN 030-2416-003) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
19M4745
|
Avnet Americas | Contact PIN Crimp ST Cable Mount T/R - Bulk (Alt: 19M4745) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 5 Days Container: Bulk | 1 Partner Stock |
|
$0.9420 / $1.0300 | Buy Now |
DISTI #
965-030-2416-003
|
Mouser Electronics | High Speed / Modular Connectors DL CONT CRIMP 28-32 50AU RoHS: Compliant | 8942 |
|
$0.5400 / $0.6400 | Buy Now |
|
Bisco Industries | 46 |
|
Buy Now | ||
DISTI #
ITT030-2416-003
|
Heilind Electronics | DL CRIMP 28-32 50AU (T) | Americas - 5937 in Stock |
|
$0.4708 / $0.5923 | Buy Now |
|
Onlinecomponents.com | Contact PIN Crimp ST Cable Mount 24-26AWG RoHS: Compliant |
17168 In Stock |
|
$0.4873 / $0.6782 | Buy Now |
Part Details for 030-2416-003
030-2416-003 CAD Models
030-2416-003 Part Data Attributes:
|
030-2416-003
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
030-2416-003
ITT Interconnect Solutions
Connector Accessory, Contact, Copper Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Assembly Item Name | CONTACT | |
Cable Types | FLAT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | LOOSE | |
Contact Gender | FEMALE | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 50 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Rated Current | 5 A | |
Terminal Type | CRIMP | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 32 AWG |