Part Details for 030-2488-016 by ITT Interconnect Solutions
Overview of 030-2488-016 by ITT Interconnect Solutions
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 030-2488-016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ0001
|
Newark | Contact Skt.da 20-26 Loose/Itt Cannon |Itt Cannon 030-2488-016 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6910 / $1.1800 | Buy Now |
DISTI #
1003-1936-ND
|
DigiKey | CONN D-SUB SOCKET 20-24AWG CRIMP Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
4200 In Stock |
|
$0.7777 / $1.5000 | Buy Now |
DISTI #
030-2488-016
|
Avnet Americas | Contact PIN Crimp ST Cable Mount T/R - Bulk (Alt: 030-2488-016) RoHS: Compliant Min Qty: 10000 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6580 / $0.8320 | Buy Now |
DISTI #
030-2488-016
|
Avnet Americas | Contact PIN Crimp ST Cable Mount T/R - Bulk (Alt: 030-2488-016) RoHS: Compliant Min Qty: 10000 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6580 / $0.8320 | Buy Now |
DISTI #
965-030-2488-016
|
Mouser Electronics | Circular MIL Spec Connector COMBO CRMP SKT 20-24AWG RoHS: Compliant | 2788 |
|
$0.7380 / $1.4400 | Buy Now |
DISTI #
V36:1790_09922645
|
Arrow Electronics | Contact SKT 20 Size Crimp ST Cable Mount 20-24AWG RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks Date Code: 2314 | Americas - 7796 |
|
$0.7811 | Buy Now |
DISTI #
74751100
|
RS | D Sub,031-8927-000 | ITT Cannon 030-2488-016 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7800 | RFQ |
DISTI #
ITT030-2488-016
|
Heilind Electronics | D-SUB S&F CON SZ 20 SKT 20-24AWG, 30U AU/NI | Americas - 0 in Stock |
|
$0.7615 / $0.9581 | Buy Now |
|
Onlinecomponents.com | Contact SKT 20 Size Crimp ST Cable Mount 20-24AWG RoHS: Compliant |
20550 In Stock |
|
$0.7040 / $1.1540 | Buy Now |
DISTI #
75729323
|
Verical | Contact SKT 20 Size Crimp ST Cable Mount 20-24AWG RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1707 | Americas - 10312 |
|
$0.9346 / $1.5232 | Buy Now |
Part Details for 030-2488-016
030-2488-016 CAD Models
030-2488-016 Part Data Attributes:
|
030-2488-016
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
030-2488-016
ITT Interconnect Solutions
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | MATING: GOLD OVER NICKEL | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Contact Style | BELLOWED CONTACT | |
DIN Conformance | NO | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Type | CRIMP | |
Used With | COMBO D SUBMINIATURE CONNECTOR | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |