Part Details for 030-2488-017 by ITT Interconnect Solutions
Overview of 030-2488-017 by ITT Interconnect Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 030-2488-017
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19C9965
|
Newark | Connector Contact, skt, crimp Terminal |Itt Cannon 030-2488-017 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7750 | Buy Now |
DISTI #
030-2488-017
|
Avnet Americas | Contact PIN Crimp ST Cable Mount T/R - Bulk (Alt: 030-2488-017) RoHS: Compliant Min Qty: 10000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6160 / $0.7680 | Buy Now |
DISTI #
965-030-2488-017
|
Mouser Electronics | Circular MIL Spec Connector DSUB CMBO CRMP SKT 24-26AWG RoHS: Compliant | 0 |
|
$0.6810 / $1.3500 | Order Now |
DISTI #
74751101
|
RS | D Sub,031-8927-002 | ITT Cannon 030-2488-017 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7200 | RFQ |
DISTI #
ITT030-2488-017
|
Heilind Electronics | D-Sub SI Skt Cnt Sz 20 24-26 AWG -Loose pc | Americas - 0 in Stock |
|
$0.6923 / $0.8710 | Buy Now |
|
Onlinecomponents.com | D-Sub Contact Socket Contact - 24 to 26 AWG - Crimp Termination. RoHS: Compliant |
5370 In Stock |
|
$0.6650 / $0.9850 | Buy Now |
DISTI #
61750744
|
Verical | Contact PIN Crimp ST Cable Mount Min Qty: 100 Package Multiple: 100 Date Code: 2216 | Americas - 5300 |
|
$0.9072 / $1.3681 | Buy Now |
DISTI #
030-2488-017
|
Avnet Americas | Contact PIN Crimp ST Cable Mount T/R - Bulk (Alt: 030-2488-017) RoHS: Compliant Min Qty: 10000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6160 / $0.7680 | Buy Now |
DISTI #
ITT030-2488-017
|
Interstate Connecting Components | D-Sub SI Skt Cnt Sz 20 24-26 AWG -Loose pc | 0 |
|
$0.6923 / $0.8710 | Buy Now |
DISTI #
030-2488-017
|
Avnet Abacus | Contact PIN Crimp ST Cable Mount T/R (Alt: 030-2488-017) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 100 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 030-2488-017
030-2488-017 CAD Models
030-2488-017 Part Data Attributes:
|
030-2488-017
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
030-2488-017
ITT Interconnect Solutions
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | MATING: GOLD OVER NICKEL | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Contact Style | BELLOWED CONTACT | |
DIN Conformance | NO | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Type | CRIMP | |
Used With | COMBO D SUBMINIATURE CONNECTOR | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 26 AWG |