Part Details for 030-2493-001 by ITT Interconnect Solutions
Overview of 030-2493-001 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 030-2493-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-1672-ND
|
DigiKey | CONTACT NON-GEND SGNL 18-20AWG Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
12034 In Stock |
|
$1.1029 / $2.1300 | Buy Now |
DISTI #
CAN 030-2493-001
|
Avnet Americas | Contact PIN Crimp ST Cable Mount T/R - Bulk (Alt: CAN 030-2493-001) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
030-2493-001
|
Avnet Americas | Contact PIN Crimp ST Cable Mount T/R - Bulk (Alt: 030-2493-001) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
92P7169
|
Avnet Americas | Contact PIN Crimp ST Cable Mount T/R - Bulk (Alt: 92P7169) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 4 Days Container: Bulk | 333 Partner Stock |
|
$2.3800 | Buy Now |
DISTI #
965-030-2493-001
|
Mouser Electronics | Circular MIL Spec Connector DL CON CRIMP 18-20 50AU FLAT RoHS: Compliant | 8564 |
|
$1.0000 / $1.5500 | Buy Now |
DISTI #
ITT030-2493-001
|
Heilind Electronics | DL CRIMP 18-20 50AU 030-2493-001 | Americas - 3537 in Stock |
|
$1.0800 / $1.3588 | Buy Now |
|
Onlinecomponents.com | Contact PIN Crimp ST Cable Mount Automotive Loose RoHS: Compliant |
15043 In Stock |
|
$0.9160 / $1.2910 | Buy Now |
DISTI #
030-2493-001
|
TTI | Circular MIL Spec Connector DL CON CRIMP 18-20 50AU FLAT Min Qty: 4 Package Multiple: 1 Container: Each |
Americas - 7500 In Stock |
|
$1.0800 / $1.5300 | Buy Now |
DISTI #
CAN 030-2493-001
|
Avnet Americas | Contact PIN Crimp ST Cable Mount T/R - Bulk (Alt: CAN 030-2493-001) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
030-2493-001
|
Avnet Americas | Contact PIN Crimp ST Cable Mount T/R - Bulk (Alt: 030-2493-001) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 030-2493-001
030-2493-001 CAD Models
030-2493-001 Part Data Attributes
|
030-2493-001
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
030-2493-001
ITT Interconnect Solutions
Connector Accessory, Contact, Copper Alloy
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Assembly Item Name | CONTACT | |
Cable Types | FLAT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | LOOSE | |
Contact Gender | FEMALE | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 50 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Rated Current | 5 A | |
Terminal Type | CRIMP | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 20 AWG |