Part Details for 030-3196-016 by ITT Interconnect Solutions
Overview of 030-3196-016 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 030-3196-016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
030-3196-016
|
Avnet Americas | Contact PIN Crimp ST Cable Mount T/R - Bulk (Alt: 030-3196-016) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$36.7625 / $86.9870 | Buy Now |
DISTI #
965-030-3196-016
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$70.5700 | Order Now |
DISTI #
ITT030-3196-016
|
Heilind Electronics | CNT P CV-R-16 CHR 030-3196-016 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Contact PIN - Crimp ST Cable Mount - 16S size. RoHS: Compliant |
80 In Stock |
|
$66.7700 / $83.3200 | Buy Now |
DISTI #
51525055
|
Verical | Contact PIN Crimp ST Cable Mount T/R Min Qty: 1 Package Multiple: 1 Date Code: 2014 | Americas - 77 |
|
$82.0986 / $104.5420 | Buy Now |
DISTI #
030-3196-016
|
Avnet Americas | Contact PIN Crimp ST Cable Mount T/R - Bulk (Alt: 030-3196-016) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$36.7625 / $86.9870 | Buy Now |
DISTI #
ITT030-3196-016
|
Interstate Connecting Components | CNT P CV-R-16 CHR 030-3196-016 | 0 |
|
Buy Now | |
|
Master Electronics | Contact PIN - Crimp ST Cable Mount - 16S size. RoHS: Compliant |
80 In Stock |
|
$66.7700 / $83.3200 | Buy Now |