Part Details for 030-505-018 by ITW Switches
Overview of 030-505-018 by ITW Switches
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 030-505-018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20J2973
|
Newark | Rotary Switch, 1P, 5 Pos, 0.5A, 125Vac, No. Of Switch Positions:5 Position, No. Of Poles:1 Pole, Angle Of Throw:45°, Contact Current Ac Max:500Ma, Contact Voltage Ac Max:125V, Product Range:030 Series, Illumination:Non Illuminated Rohs Compliant: Yes |Itw Switches 030-505-018 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.8300 / $17.6700 | Buy Now |
DISTI #
850-030-505-018
|
Mouser Electronics | Rotary Switches T05 PCB MOUNT SWITCH SUB-MINI ROTARY RoHS: Compliant | 0 |
|
$12.1200 / $13.9600 | Order Now |
Part Details for 030-505-018
030-505-018 CAD Models
030-505-018 Part Data Attributes
|
030-505-018
ITW Switches
Buy Now
Datasheet
|
Compare Parts:
030-505-018
ITW Switches
Rotary Switch, 5 Positions, Latched, Solder Terminal, Shaft Type Actuator, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITW SWITCHES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | SHAFT TYPE | |
Body Height | 6.6 mm | |
Body Length or Diameter | 9.1 mm | |
Contact (AC) Max Rating R Load | .5A@125VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 10000 Cycle(s) | |
Indexing Angle | 45 deg | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 5 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Type | ROTARY SWITCH | |
Termination Type | SOLDER |