Part Details for 030-51304-002 by JAE Electronics
Overview of 030-51304-002 by JAE Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
76745-130-48LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical header, Through Hole, Single Row, 48 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 030-51304-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656-030-51304-002
|
Mouser Electronics | Headers & Wire Housings CONTACT RoHS: Compliant | 0 |
|
$0.3680 / $0.8200 | Order Now |
DISTI #
JAE030-51304-002
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now |