Part Details for 030-51304-002 by Japan Aviation Electronics Industry Limited
Overview of 030-51304-002 by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
76745-130-48LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical header, Through Hole, Single Row, 48 Positions, 2.54mm (0.100in) Pitch. | |
5962-9451304MPA | Texas Instruments | Low-Power BiCMOS Current-Mode PWM 8-CDIP -55 to 125 |
Price & Stock for 030-51304-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
030-51304-002-ND
|
DigiKey | CONN CONTACT Min Qty: 1563 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4242 | Buy Now |