Part Details for 030-51307-003 by JAE Electronics
Overview of 030-51307-003 by JAE Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F51307AGFL#30 | Renesas Electronics Corporation | Cost-optimized, High Performance 32-bit Microcontroller with Enhanced Touch Key Function and 5V Operation Support | |
R5F51307ADFP#30 | Renesas Electronics Corporation | Cost-optimized, High Performance 32-bit Microcontroller with Enhanced Touch Key Function and 5V Operation Support | |
R5F51307ADFN#30 | Renesas Electronics Corporation | Cost-optimized, High Performance 32-bit Microcontroller with Enhanced Touch Key Function and 5V Operation Support |
Price & Stock for 030-51307-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656-030-51307-003
|
Mouser Electronics | Headers & Wire Housings CONTACT RoHS: Compliant | 0 |
|
$0.6960 / $1.4500 | Order Now |
DISTI #
JAE030-51307-003
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.8308 / $0.8710 | Buy Now |