Part Details for 030-7234-0 by Pulse Electronics Corporation
Overview of 030-7234-0 by Pulse Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72346-001LF | Amphenol Communications Solutions | Vertical Receptacle 20 Position, 1.27mm x 1.27mm (0.05inch x 0.05inch) Centerline |
Price & Stock for 030-7234-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
030-7234-0
|
Avnet Abacus | 1VA EI30/10.5 230V 12V (Alt: 030-7234-0) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 | Abacus - 0 |
|
Buy Now |