Part Details for 030-7237-0 by Pulse Electronics Corporation
Overview of 030-7237-0 by Pulse Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 030-7237-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
030-7237-0
|
Avnet Abacus | 1VA EI30/10.5 230V 24V (Alt: 030-7237-0) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 | Abacus - 0 |
|
Buy Now |