Part Details for 030-7278-0 by Pulse Electronics Corporation
Overview of 030-7278-0 by Pulse Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7278BRMZ | Analog Devices | 8-Bit 3MSPS SAR ADC I.C. | |
AD7278BUJZ-REEL7 | Analog Devices | 8-Bit 3MSPS SAR ADC I.C. | |
AD7278BUJZ-500RL7 | Analog Devices | 8-Bit 3MSPS SAR ADC I.C. |
Price & Stock for 030-7278-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
030-7278-0
|
Avnet Abacus | 1.2VA EI30/12.5 230V 2x18V (Alt: 030-7278-0) RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1800 | Abacus - 0 |
|
Buy Now |