Part Details for 030-8581-029 by ITT Interconnect Solutions
Overview of 030-8581-029 by ITT Interconnect Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 030-8581-029
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-2012-ND
|
DigiKey | CONTACT PIN SZ 0 CRIMP SILVER Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
447 In Stock |
|
$35.0200 | Buy Now |
DISTI #
030-8581-029
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Bulk (Alt: 030-8581-029) Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$24.8080 / $48.2580 | Buy Now |
DISTI #
965-030-8581-029
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$35.0200 | Order Now |
DISTI #
ITT030-8581-029
|
Heilind Electronics | PIN COPPER APD 1-WAY 50MM2 | Americas - 111 in Stock |
|
$41.2059 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
483 Partner Stock |
|
$38.0100 / $50.3100 | Buy Now |
DISTI #
61914457
|
Verical | Contact PIN 0 Size Crimp ST Cable Mount Min Qty: 3 Package Multiple: 1 | Americas - 483 |
|
$28.7800 / $30.4800 | Buy Now |
DISTI #
030-8581-029
|
TTI | Circular MIL Spec Connector Min Qty: 500 Package Multiple: 1 Container: Each | Americas - 0 |
|
$33.9600 | Buy Now |
DISTI #
030-8581-029
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Bulk (Alt: 030-8581-029) Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$24.8080 / $48.2580 | Buy Now |
DISTI #
030-8581-029
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Bulk (Alt: 030-8581-029) Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$24.8080 / $48.2580 | Buy Now |
DISTI #
ITT030-8581-029
|
Interstate Connecting Components | PIN COPPER APD 1-WAY 50MM2 | 335 |
|
$41.2059 | Buy Now |