Part Details for 030-8587-006 by ITT Interconnect Solutions
Overview of 030-8587-006 by ITT Interconnect Solutions
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 030-8587-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-030-8587-006-ND
|
DigiKey | CA BAYONET Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1584 In Stock |
|
$1.4589 / $2.7000 | Buy Now |
DISTI #
030-8587-006
|
Avnet Americas | Contact PIN Crimp ST Cable Mount T/R - Bulk (Alt: 030-8587-006) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5625 / $2.2755 | Buy Now |
DISTI #
CAN 030-8587-006
|
Avnet Americas | Contact PIN Crimp ST Cable Mount T/R - Bulk (Alt: CAN 030-8587-006) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-0308587006
|
Mouser Electronics | Circular MIL Spec Connector CAB CON 16 PIN 18/16 F80 A176 RoHS: Compliant | 245 |
|
$1.4700 / $2.9700 | Buy Now |
DISTI #
70947299
|
RS | Connector, CAB CON 16 PIN 18/16 F80 A176 | ITT Cannon 030-8587-006 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8100 / $0.9000 | RFQ |
DISTI #
ITT030-8587-006
|
Heilind Electronics | CA BAYONET CONTACTS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Pin Contact - 16 to 18 AWG - 0.75 to 1.5mm² - Size 16 - Crimp - Gold Finish. RoHS: Compliant |
2826 In Stock 39250 Factory Stock |
|
$1.4900 / $4.6800 | Buy Now |
DISTI #
030-8587-006
|
Avnet Americas | Contact PIN Crimp ST Cable Mount T/R - Bulk (Alt: 030-8587-006) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5625 / $2.2755 | Buy Now |
DISTI #
CAN 030-8587-006
|
Avnet Americas | Contact PIN Crimp ST Cable Mount T/R - Bulk (Alt: CAN 030-8587-006) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ITT030-8587-006
|
Interstate Connecting Components | CA BAYONET CONTACTS | 0 |
|
Buy Now |