Part Details for 030-8587-030 by ITT Interconnect Solutions
Overview of 030-8587-030 by ITT Interconnect Solutions
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 030-8587-030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK8478
|
Newark | D-Sub Standard Connectors Pin 16 Ga Crimp Silv Er |Itt Cannon 030-8587-030 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$1.4800 / $1.6600 | Buy Now |
DISTI #
2266-030-8587-030-ND
|
DigiKey | CONTACT PIN 22-26AWG CRIMP SLVR Min Qty: 60 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1000 In Stock |
|
$0.7900 / $1.2200 | Buy Now |
DISTI #
CAN 030-8587-030
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Bulk (Alt: CAN 030-8587-030) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
030-8587-030
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Bulk (Alt: 030-8587-030) Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3750 / $1.5910 | Buy Now |
DISTI #
695-030-8587-030
|
Mouser Electronics | Circular MIL Spec Connector PIN 16 GA CRIMP SILV ER RoHS: Compliant | 0 |
|
$0.9050 / $1.8300 | Order Now |
DISTI #
ITT030-8587-030
|
Heilind Electronics | STIFTKONTAKT, CRIMP 16 0,14-0,38QMM A36 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
1000 Partner Stock 500 Factory Stock |
|
$0.4995 / $1.7526 | Buy Now |
DISTI #
CAN 030-8587-030
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Bulk (Alt: CAN 030-8587-030) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
030-8587-030
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Bulk (Alt: 030-8587-030) Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3750 / $1.5910 | Buy Now |
DISTI #
ITT030-8587-030
|
Interstate Connecting Components | STIFTKONTAKT, CRIMP 16 0,14-0,38QMM A36 | 0 |
|
Buy Now |
Part Details for 030-8587-030
030-8587-030 CAD Models
030-8587-030 Part Data Attributes:
|
030-8587-030
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
030-8587-030
ITT Interconnect Solutions
CAB CON 16 PIN 22/26 F80 A36
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | CONTACT FINISH: SILVER | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Finish Thickness | 197 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.268 inch | |
Terminal Type | CRIMP | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |