Part Details for 030-9048-004 by ITT Interconnect Solutions
Overview of 030-9048-004 by ITT Interconnect Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 030-9048-004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AJ9820
|
Newark | Cnt P Rx-12 A95 |Itt Cannon 030-9048-004 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$113.4200 / $150.1900 | Buy Now |
DISTI #
79AH8240
|
Newark | Conn Cont Pin 1 Pos Crmp St 1Term |Itt Cannon 030-9048-004 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$87.5500 / $115.8300 | Buy Now |
DISTI #
2266-030-9048-004-ND
|
DigiKey | CNT P RX-12 A95 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$120.1800 / $127.2400 | Buy Now |
DISTI #
0309048004
|
Avnet Americas | Contact PIN Crimp ST Cable Mount T/R - Bulk (Alt: 0309048004) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
030-9048-004
|
Avnet Americas | Contact PIN Crimp ST Cable Mount T/R - Bulk (Alt: 030-9048-004) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$74.2125 / $219.6690 | Buy Now |
DISTI #
965-0309048004
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$144.8000 | Order Now |
DISTI #
ITT030-9048-004
|
Heilind Electronics | 309048004 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
16 Partner Stock |
|
$153.0500 / $438.6900 | Buy Now |
DISTI #
65676820
|
Verical | Contact PIN Crimp ST Cable Mount T/R Min Qty: 1 Package Multiple: 1 | Americas - 16 |
|
$106.3100 / $112.5600 | Buy Now |
DISTI #
ITT030-9048-004
|
Interstate Connecting Components | 309048004 | 0 |
|
Buy Now |