Part Details for 030-9556-000 by ITT Interconnect Solutions
Overview of 030-9556-000 by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95562-320CALF | Amphenol Communications Solutions | Assembly, Top Mount, D/D(136Pins), VTB, 5V, 2.2mm s/o, Left Push Rod Eject, 8mm Card Travel | |
95562-220CALF | Amphenol Communications Solutions | Assembly, Top Mount, D/D(136Pins), VTB, 5V, 2.2mm s/o, Right Push Rod Eject, 8mm Card Travel | |
95562-240CALF | Amphenol Communications Solutions | Assembly, Top Mount, D/D(136Pins), VTB, 5V, 4.3mm s/o, Right Push Rod Eject, 8mm Card Travel |
Price & Stock for 030-9556-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 35 |
|
RFQ |