Part Details for 0302063/68 by Amphenol Procom
Overview of 0302063/68 by Amphenol Procom
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G832MB030206324HR | Amphenol Communications Solutions | Pitch 0.8mm, Height 11.7 mm, 20 Positions, Dual Row, BTB Vertical Receptacle SMT, 8u\\. Gold White |
Price & Stock for 0302063/68
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PRC0302063/68
|
Heilind Electronics | PRESSED STEEL CROSS/PARALLEL C ANTENNAS | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
PRC0302063/68
|
Interstate Connecting Components | PRESSED STEEL CROSS/PARALLEL C ANTENNAS | 0 |
|
Buy Now |