Part Details for 03028-BP681AFZ\\1 by Kyocera AVX Components
Overview of 03028-BP681AFZ\\1 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 03028-BP681AFZ\\1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03028-BP681AFZ\\1
|
Avnet Americas | Cap Ceramic 680pF 50V BP 1% SMD 125°C - Tape and Reel (Alt: 03028-BP681AFZ\\1) RoHS: Not Compliant Min Qty: 385 Package Multiple: 385 Container: Reel | 0 |
|
RFQ | |
DISTI #
03028-BP681AFZ\\1
|
Avnet Americas | Cap Ceramic 680pF 50V BP 1% SMD 125°C - Tape and Reel (Alt: 03028-BP681AFZ\\1) RoHS: Not Compliant Min Qty: 385 Package Multiple: 385 Container: Reel | 0 |
|
RFQ |