Part Details for 0302CS-12NXJRW by Coilcraft Inc
Overview of 0302CS-12NXJRW by Coilcraft Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for 0302CS-12NXJRW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457-0302CS-12NXJRW-ND
|
DigiKey | FIXED IND 12NH 560MA 170MOHM SM Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
21406 In Stock |
|
$0.7875 / $1.5800 | Buy Now |
DISTI #
994-0302CS-12NXJRW
|
Mouser Electronics | RF Inductors - SMD 0302 12nH Unshld 5% 560mA 170mOhms AECQ2 RoHS: Compliant | 1278 |
|
$0.6630 / $1.5300 | Buy Now |
|
Coilcraft Direct | RF inductor, ceramic core, 5/10% tol, SMT, RoHS Halogen Free RoHS: Compliant pbFree: No Min Qty: 1 | 26758 |
|
$0.3200 / $1.2600 | Buy Now |
Part Details for 0302CS-12NXJRW
0302CS-12NXJRW CAD Models
0302CS-12NXJRW Part Data Attributes:
|
0302CS-12NXJRW
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0302CS-12NXJRW
Coilcraft Inc
General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0302, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 0302 | |
Construction | Chip | |
Core Material | Ceramic | |
DC Resistance | 0.17 Ω | |
Inductance-Nom (L) | 0.012 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.45 mm | |
Package Length | 0.86 mm | |
Package Style | SMT | |
Package Width | 0.53 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Current-Max | 0.56 A | |
Self Resonance Frequency | 6860 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |