Part Details for 0302CS-1N9XJRW by Coilcraft Inc
Overview of 0302CS-1N9XJRW by Coilcraft Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0302CS-10NXJBU | Coilcraft Inc | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, ROHS COMPLIANT | |
0302CS-12NXJLU | Coilcraft Inc | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0302, CHIP, 0302, ROHS COMPLIANT | |
0302CS-16NXJBU | Coilcraft Inc | General Purpose Inductor, 0.016uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, ROHS COMPLIANT |
Price & Stock for 0302CS-1N9XJRW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457-0302CS-1N9XJRW-ND
|
DigiKey | FIXED IND 1.9NH 910MA 65MOHM SM Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
2704 In Stock |
|
$0.7870 / $1.5800 | Buy Now |
DISTI #
994-0302CS-1N9XJRW
|
Mouser Electronics | RF Inductors - SMD 0302 1.9nH Unshld 5% 910mA 65mOhms AECQ2 RoHS: Compliant | 0 |
|
$0.6630 | Order Now |
|
Coilcraft Direct | RF inductor, ceramic core, 5/10% tol, SMT, RoHS Halogen Free RoHS: Compliant pbFree: No Min Qty: 1 | 3380 |
|
$0.3200 / $1.2600 | Buy Now |
Part Details for 0302CS-1N9XJRW
0302CS-1N9XJRW CAD Models
0302CS-1N9XJRW Part Data Attributes
|
0302CS-1N9XJRW
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0302CS-1N9XJRW
Coilcraft Inc
General Purpose Inductor, 0.0019uH, 5%, 1 Element, Ceramic-Core, SMD, 0302, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 0302 | |
Construction | Chip | |
Core Material | Ceramic | |
DC Resistance | 0.065 Ω | |
Inductance-Nom (L) | 0.0019 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.45 mm | |
Package Length | 0.86 mm | |
Package Style | SMT | |
Package Width | 0.53 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Current-Max | 0.91 A | |
Self Resonance Frequency | 16060 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
Alternate Parts for 0302CS-1N9XJRW
This table gives cross-reference parts and alternative options found for 0302CS-1N9XJRW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0302CS-1N9XJRW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0302CS-1N9XJRU | General Purpose Inductor, 0.0019uH, 5%, 1 Element, Ceramic-Core, SMD, 0302, CHIP | Coilcraft Inc | 0302CS-1N9XJRW vs 0302CS-1N9XJRU |
0302CS-1N9XJLU | General Purpose Inductor, 0.0019uH, 5%, 1 Element, Ceramic-Core, SMD, 0302, CHIP, 0302, ROHS COMPLIANT | Coilcraft Inc | 0302CS-1N9XJRW vs 0302CS-1N9XJLU |
0302CS-1N9XJLW | General Purpose Inductor, 0.0019uH, 5%, 1 Element, Ceramic-Core, SMD, 0302, CHIP, 0302, ROHS COMPLIANT | Coilcraft Inc | 0302CS-1N9XJRW vs 0302CS-1N9XJLW |