Part Details for 0303-0-19-80-16-80-10-0 by Mill-Max Mfg Corp
Overview of 0303-0-19-80-16-80-10-0 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for 0303-0-19-80-16-80-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63K2609
|
Newark | Test Jack, No. Of Contacts:1Contacts, Connector Type:Test Jack, Pitch Spacing:-, Product Range:0303 Series, Row Pitch:-, Contact Material:-, Contact Plating:-, Current Rating:4.5A, Mounting Hole Dia:0.067" Rohs Compliant: Yes |Mill Max 0303-0-19-80-16-80-10-0 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7730 | Buy Now |
DISTI #
0303-0-19-80-16-80-10-0-ND
|
DigiKey | CONN RECEPT PIN .352" Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
998 In Stock |
|
$0.6490 / $1.4100 | Buy Now |
DISTI #
575-030301980168010
|
Mouser Electronics | Circuit Board Hardware - PCB SOCKET #24 WIRE TERM Sn over Ni RoHS: Compliant | 394 |
|
$0.6490 / $1.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.5830 | Buy Now |
DISTI #
000000000001643916
|
Sager | Circuit Board Hardware - PCB SOCKET #24 WIRE TERM Sn over Ni Min Qty: 1000 | 0 |
|
$0.1684 / $1.1500 | Buy Now |
Part Details for 0303-0-19-80-16-80-10-0
0303-0-19-80-16-80-10-0 CAD Models
0303-0-19-80-16-80-10-0 Part Data Attributes
|
0303-0-19-80-16-80-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
0303-0-19-80-16-80-10-0
Mill-Max Mfg Corp
Wire Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Gauge | 26 AWG |
Alternate Parts for 0303-0-19-80-16-80-10-0
This table gives cross-reference parts and alternative options found for 0303-0-19-80-16-80-10-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0303-0-19-80-16-80-10-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0303-0-19-80-16-01-10-0 | Wire Terminal | Mill-Max Mfg Corp | 0303-0-19-80-16-80-10-0 vs 0303-0-19-80-16-01-10-0 |