Part Details for 0303520000 by Weidmüller Interface GmbH & Co. KG
Overview of 0303520000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0303520000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B9121
|
Newark | Sak 35/32,slot Head, krg, bn |Weidmuller 0303520000 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
0303520000
|
Avnet Americas | Conn Feed-Thru 2 POS Screw Cable Mount 105A - Bulk (Alt: 0303520000) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn Feed-Through Terminal Block 2 POS Screw T DIN Rail 125A |
1 In Stock |
|
$8.8900 / $42.6800 | Buy Now |
DISTI #
0303520000
|
Avnet Americas | Conn Feed-Thru 2 POS Screw Cable Mount 105A - Bulk (Alt: 0303520000) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 7 |
|
$5.0000 / $7.6900 | Buy Now |
|
Master Electronics | Conn Feed-Through Terminal Block 2 POS Screw T DIN Rail 125A |
1 In Stock |
|
$8.8900 / $42.6800 | Buy Now |