Part Details for 0304.200HR by Littelfuse Inc
Overview of 0304.200HR by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0304.200HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC5643
|
Newark | Fuse Smd 277V For Haz Loc Ul913 0.200A/ Tr |Littelfuse 0304.200HR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$12.5400 / $14.7500 | Buy Now |
DISTI #
F8236CT-ND
|
DigiKey | FUSE BRD MNT 200MA 277VAC/DC SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1 In Stock |
|
$13.1659 / $22.3400 | Buy Now |
DISTI #
576-0304.200HR
|
Mouser Electronics | Surface Mount Fuses .2A 277VAC/DC PICO UL913 RoHS: Compliant | 18 |
|
$13.1600 / $22.3400 | Buy Now |
DISTI #
0304.200HR
|
TTI | Surface Mount Fuses .2A 277VAC/DC PICO UL913 RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | Americas - 0 |
|
$13.1700 / $14.5400 | Buy Now |
|
Ozdisan Elektronik | FUSE BRD MNT 200MA 277VAC/DC SMD | 0 |
|
$27.3937 / $29.3113 | RFQ |
Part Details for 0304.200HR
0304.200HR CAD Models
0304.200HR Part Data Attributes
|
0304.200HR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0304.200HR
Littelfuse Inc
Electric Fuse
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 6.03 mm | |
Body Height | 6.09 mm | |
Body Length or Diameter | 13.71 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | PICO | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 0.2 A | |
Rated Voltage(AC) | 277 V | |
Rated Voltage(DC) | 277 V | |
Reference Standard | CE; CUL; IEC; UL | |
Surface Mount | YES | |
Terminal Shape | J BEND | |
Trip Time or Delay | 10 s |
Alternate Parts for 0304.200HR
This table gives cross-reference parts and alternative options found for 0304.200HR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0304.200HR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0305.200M | Electric Fuse | Littelfuse Inc | 0304.200HR vs 0305.200M |