Part Details for 0304902002 by Molex
Overview of 0304902002 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0304902002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2985CT-ND
|
DigiKey | CONN PIN 18-24AWG CRIMP TIN Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
7 In Stock |
|
$0.0542 / $0.1700 | Buy Now |
DISTI #
0304902002
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0304902002) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0735 | Buy Now |
DISTI #
29H4515
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Product that comes on tape, but is not reeled (Alt: 29H4515) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Ammo Pack | 10326 Partner Stock |
|
$0.0840 / $0.1550 | Buy Now |
DISTI #
MOL30490-2002
|
Heilind Electronics | MINIFIT JR GRND PIN C TIN 18- 4 | Americas - 0 in Stock24000 On Order |
|
$0.0568 / $0.0656 | Buy Now |
DISTI #
30490-2002
|
TTI | Headers & Wire Housings PIN 18-24 AWG REEL Reel of 4000 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.0530 | Buy Now |
DISTI #
0304902002
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0304902002) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0735 | Buy Now |
DISTI #
29H4515
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Product that comes on tape, but is not reeled (Alt: 29H4515) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Ammo Pack | 10326 Partner Stock |
|
$0.0840 / $0.1550 | Buy Now |
DISTI #
0304902002
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0304902002) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0735 | Buy Now |
DISTI #
29H4515
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Product that comes on tape, but is not reeled (Alt: 29H4515) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Ammo Pack | 10326 Partner Stock |
|
$0.0840 / $0.1550 | Buy Now |
DISTI #
0304902002
|
Avnet Asia | Contact PIN Crimp ST Cable Mount Reel (Alt: 0304902002) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 6 Days | 0 |
|
RFQ |
Part Details for 0304902002
0304902002 CAD Models
0304902002 Part Data Attributes
|
0304902002
Molex
Buy Now
Datasheet
|
Compare Parts:
0304902002
Molex
Wire Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 11 Weeks, 3 Days | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.122 inch | |
Cable Entry-Min | 0.051 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Finish Thickness | 100 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Terminal Type | CRIMP | |
Used With | 5559S , 30068 , 5559D | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 18 AWG |