Part Details for 0305-0-15-15-47-27-10-0 by Mill-Max Mfg Corp
Overview of 0305-0-15-15-47-27-10-0 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Telecommunications
Entertainment and Gaming
Automotive
Price & Stock for 0305-0-15-15-47-27-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27C5734
|
Newark | Pin Receptacle, Pc Board, Solder, No. Of Contacts:1Contacts, Connector Type:Pcb Socket, Pitch Spacing:-, Product Range:0305 Series, Row Pitch:-, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Mill Max 0305-0-15-15-47-27-10-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2951 |
|
$0.2540 / $0.4950 | Buy Now |
DISTI #
ED90331-ND
|
DigiKey | CONN PIN RCPT .025-.037 SOLDER Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
25384 In Stock |
|
$0.2136 / $0.4600 | Buy Now |
DISTI #
575-0305015
|
Mouser Electronics | Circuit Board Hardware - PCB Receptacle No Tail .025-.037 RoHS: Compliant | 58582 |
|
$0.2020 / $0.4500 | Buy Now |
DISTI #
70967639
|
RS | Circuit Board Hardware - PCB Receptacle No Tail .025-.037 | Mill-Max 0305-0-15-15-47-27-10-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4700 / $0.5110 | RFQ |
|
Future Electronics | Receptacle With No Tail length 0.95 Dia. 0.056 plating 30 μ" Gold over Nickel RoHS: Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.4250 / $0.4600 | Buy Now |
DISTI #
MMX0305-0-15-15-47-27-100
|
Heilind Electronics | Americas - 135 in Stock |
|
$0.2312 / $0.5770 | Buy Now | |
|
Bristol Electronics | 40 |
|
RFQ | ||
DISTI #
MMX0305-0-15-15-47-27-100
|
Interstate Connecting Components | 45 |
|
$0.2312 / $0.5770 | Buy Now | |
DISTI #
000000000000036876
|
Sager | Circuit Board Hardware - PCB Receptacle No Tail .025-.037 Min Qty: 1000 | 11100 |
|
$0.1975 / $0.9212 | Buy Now |
DISTI #
1621478
|
Farnell | PIN RECEPTACLE, PC BOARD, SOLDER RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 2951 |
|
$0.2709 / $0.5269 | Buy Now |
Part Details for 0305-0-15-15-47-27-10-0
0305-0-15-15-47-27-10-0 CAD Models
0305-0-15-15-47-27-10-0 Part Data Attributes
|
0305-0-15-15-47-27-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
0305-0-15-15-47-27-10-0
Mill-Max Mfg Corp
PCB Terminal, PFOA, PFOS, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |
Alternate Parts for 0305-0-15-15-47-27-10-0
This table gives cross-reference parts and alternative options found for 0305-0-15-15-47-27-10-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0305-0-15-15-47-27-10-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0305-0-15-01-47-14-10-0 | PCB Terminal | Mill-Max Mfg Corp | 0305-0-15-15-47-27-10-0 vs 0305-0-15-01-47-14-10-0 |
0305-0-15-80-47-01-10-0 | PCB Terminal | Mill-Max Mfg Corp | 0305-0-15-15-47-27-10-0 vs 0305-0-15-80-47-01-10-0 |